BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 36 V dc

Subtotal (1 unit)*

$112.89

(exc. GST)

$124.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.89

*price indicative

RS Stock No.:
238-8229
Mfr. Part No.:
BES0328
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Flush

Width

18mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

600 Hz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Series

BES

Switching Current

100 mA

Maximum Switching Frequency

600Hz

COO (Country of Origin):
HU
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material brass, Nickel-free coated
Material sensing surface PA 12
Switching frequency 600 Hz
Short-circuit protection
Polarity reversal protected

Related links