SICK Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$440.75

(exc. GST)

$484.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.75

*price indicative

RS Stock No.:
209-3344
Mfr. Part No.:
IMC18-07BPDZC0SA05
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

69mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Metal

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Series

IMC

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

COO (Country of Origin):
HU

Overview


At a glance


Types: M18 and M30
Sensing ranges: up to 10 mm flush
Speed and acceleration monitoring
Monitoring range: 6 to 12,000 pulses/min. and 0.1 to 2 pulses/sec.²
Switching and pulse output
Intelligent start-up delay
Speed monitoring can be flexibly configured via two thresholds
Flexible sensor settings, monitoring, extended diagnostics, and visualization thanks to IO-Link

Your Benefit


Speed-independent detection of speed changes
Faster detection of speed changes than conventional speed monitors
No readjustment after speed changes necessary
Precise and convenient configuration via software
IO-Link provides easy data access from the PLC
No time-consuming, individual configuration of start-up delay feature necessary
Reliable output signal thanks to adjustable speed thresholds (hysteresis)
No expensive counter cards necessary in PLC

The SAM sensor is the simple and intelligent way of speed monitoring with an additional IO-Link interface. SAM can be used as a classic speed monitor or innovative acceleration monitor with a revolutionary speed-independent monitoring function. It checks if an adjustable speed or acceleration threshold is crossed and provides a switching signal. SAM is setting new standards and revolutionizing commissioning tasks and fields of application thanks to its fast response time, monitored range of up to 12,000 pulses per minute and intelligent start-up delay.

Applications


Conveyor belt operation during material handling
Rotary valve operation during material handling

Damper positioning at duct system

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links