Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 240 V ac
- RS Stock No.:
- 254-6446
- Mfr. Part No.:
- XT530B1FBL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$327.57
(exc. GST)
$360.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.57 |
*price indicative
- RS Stock No.:
- 254-6446
- Mfr. Part No.:
- XT530B1FBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 10Hz | |
| Series | XT | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 10 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 10Hz | ||
Series XT | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 10 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V dc
