Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 24 V dc
- RS Stock No.:
- 254-6449
- Mfr. Part No.:
- XT530B1PCM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$255.90
(exc. GST)
$281.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 January 2026
- Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.90 |
*price indicative
- RS Stock No.:
- 254-6449
- Mfr. Part No.:
- XT530B1PCM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 24 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Series | XT | |
| Maximum Switching Frequency | 25Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 24 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Series XT | ||
Maximum Switching Frequency 25Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
