Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 220-1042
- Distrelec Article No.:
- 303-04-383
- Mfr. Part No.:
- XT230A1FAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$290.02
(exc. GST)
$319.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.02 |
*price indicative
- RS Stock No.:
- 220-1042
- Distrelec Article No.:
- 303-04-383
- Mfr. Part No.:
- XT230A1FAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 74.5mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -10°C | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +60°C | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 25Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 74.5mm | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Minimum Operating Temperature -10°C | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +60°C | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 25Hz | ||
- COO (Country of Origin):
- CN
The Schneider Electric The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. Advantages of this capacitive proximity sensor, no physical contact with the object to be detected, high operating rates, solid-state product, no moving parts. It is suitable for detection (presence or passage) of paper, cardboard, glass, etc. This sensor complies with CE and cETLus certifications, and with IEC 60947-5-2 and UL 61010-1 standards.
IP degree of protection - IP67
Toxic heavy metal free
Mercury free
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
