Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 240 V dc

N

Subtotal (1 unit)*

$319.02

(exc. GST)

$350.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.02

*price indicative

RS Stock No.:
434-726
Mfr. Part No.:
XS1M30MB250
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 → 240 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M30 is made of brass with a length of 60 mm. It has a sensing range (Sn) of 10 mm and operates on 24 to 240 VAC/DC. The sensor comes with a 2-meter cable for flexible installation in industrial settings.

CE marking
PPS front material

Related links