Recently searched

    Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NC, 12 → 24 V dc

    Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NC, 12 → 24 V dc
    1 / 3
    Discontinued product
    RS Stock No.:
    252-3203
    Mfr. Part No.:
    XS8D1A1PBM12
    Brand:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Sensor Technology

    Inductive

    Detection Range

    40 mm

    Body Style

    Block

    Output Function

    NC

    Digital Switching Output Type

    PNP

    Connection Type

    M12

    Supply Voltage

    12 → 24 V dc

    IP Rating

    IP65, IP67

    Mounting Type

    Flush

    Maximum DC Voltage

    24V

    Minimum Operating Temperature

    -25°C

    Switching Frequency

    950 Hz

    Maximum Operating Temperature

    +70°C

    Maximum Switching Frequency

    950Hz

    Depth

    26mm

    Switching Current

    10 mA

    Series

    XS8