Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 48 V dc
- RS Stock No.:
- 247-2383
- Distrelec Article No.:
- 302-25-563
- Mfr. Part No.:
- XS8C4A1PCP20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$91.62
(exc. GST)
$100.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $91.62 |
*price indicative
- RS Stock No.:
- 247-2383
- Distrelec Article No.:
- 302-25-563
- Mfr. Part No.:
- XS8C4A1PCP20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 950Hz | |
| Series | XS8 | |
| Switching Frequency | 950 Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 950Hz | ||
Series XS8 | ||
Switching Frequency 950 Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 40mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
