Telemecanique Sensors Inductive Block Proximity Sensor, 2 mm Detection, PNP NO/NC, 12 → 48 V dc
- RS Stock No.:
- 221-1712
- Mfr. Part No.:
- XS7G12PC440
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$128.31
(exc. GST)
$141.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Plus 2 unit(s) shipping from 05 December 2025
- Final 2 unit(s) shipping from 05 December 2025
Units | Per unit |
|---|---|
| 1 + | $128.31 |
*price indicative
- RS Stock No.:
- 221-1712
- Mfr. Part No.:
- XS7G12PC440
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 26mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Series | XS | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 2kHz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 48 V dc | ||
Length 26mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Series XS | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 2kHz | ||
Maximum Operating Temperature +70°C | ||
Depth 26mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Enclosure material Plastic
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
2 mm
Discrete output function 1 NO or 1 NC programmable
Discrete output type PNP
Electrical connection Cable
Cable length 2 m
Wire insulation material PVC
[Us] rated supply
voltage
12...48 V DC
Switching capacity in
mA
<= 200 mA with overload and short-circuit protection
Enclosure material Plastic
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
2 mm
Discrete output function 1 NO or 1 NC programmable
Discrete output type PNP
Electrical connection Cable
Cable length 2 m
Wire insulation material PVC
[Us] rated supply
voltage
12...48 V DC
Switching capacity in
mA
<= 200 mA with overload and short-circuit protection
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
