Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$143.20

(exc. GST)

$157.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$143.20
3 +$139.18

*price indicative

RS Stock No.:
772-9843
Distrelec Article No.:
301-50-705
Mfr. Part No.:
XS8C2A4PCM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Non Flush

Housing Material

PBT

Width

72.9mm

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Frequency

200 Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Maximum Switching Frequency

200Hz

Shielding

Unshielded

Depth

40mm

Short Circuit Overload Protection

Yes

Series

XS

XS8 Series General Purpose Inductive Proximity Sensors - Cubic Design.


The OsiSense XS range of cubic sensors can be installed quickly and easily on any machine or equipment due to the unique one-click mounting and the rotating detection head. The XS8 series of inductive sensors enable maintenance to be simplified due to the quick mounting/removal LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications include packaging, material handling, assembly and food & beverage.

XS8 Series Features.


Compact design
PNP, NPN or discrete versions available
LED status indicators
Orientation of the head can be adjusted manually and quickly without any special tools
SIL2 certification (Safety Integrity Level 2)

XS8C2A4PCM12 General Purpose Inductive Proximity Sensor (XS).


  • XS8 Inductive Proximity Sensor (part of the OsiSense XS range).

  • General purpose, Mobile equipment.

  • Block design 40 x 40 x 70.

  • Size 70 mm.

  • Fixed body.

  • Non-Flush mountable.

  • Plastic (PBT) body, PBT front.

  • Discrete signal, 3-wire.

  • 40 mm sensing distance (nominal).

  • Output 1 NO + 1 NC, DC Circuit, PNP.

  • Male connector M12, 4 Pins.

  • [Us] rated supply voltage 12 to 48 V dc (with reverse polarity protection).

  • 5 Position Turret head.

  • 1 LED yellow (output), 1 LED green (supply on).

  • Length 40 mm, Height 40 mm, Width 70 mm.

  • Weight 0.149 Kg.

  • IP67 conforming to IEC 60529, IP65 conforming to IEC 60529, IP69K conforming to DIN 4005.

  • Vibration resistance to IEC 60068-2-6.

  • Shock resistance to EN 60068-2-27.

  • CE marked.

Certificates.


  • CSA, TÜV, E2, CCC, UL.

Note

Non flush

Related links