Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 247-2387
- Mfr. Part No.:
- XS8D1A1PBL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$392.45
(exc. GST)
$431.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.45 |
*price indicative
- RS Stock No.:
- 247-2387
- Mfr. Part No.:
- XS8D1A1PBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Block | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 950 Hz | |
| Depth | 26mm | |
| Series | XS8 | |
| Maximum Switching Frequency | 950Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Block | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 950 Hz | ||
Depth 26mm | ||
Series XS8 | ||
Maximum Switching Frequency 950Hz | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used non-flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP68
IP degree of protection IP68
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor PNP NC, 24 → 240 V dc
