Telemecanique Sensors Inductive Fixed Proximity Sensor
- RS Stock No.:
- 250-5805
- Mfr. Part No.:
- XS7J1A1PAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$79.25
(exc. GST)
$87.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.25 |
*price indicative
- RS Stock No.:
- 250-5805
- Mfr. Part No.:
- XS7J1A1PAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors XS range is an offer of inductive proximity sensors for the detection of metal objects up to 60mm without physical contact. The oscillator produces an alternating electromagnetic field that exits the detection area of the sensor. Any metallic object penetrating this field is then detected. This general purpose flat form inductive proximity sensor is made of plastic and it is flush mountable.
Its frontal face allows it to detect metal objects up to 2.5mm
It has a standardized flat form format for convenient assembly
Its PBT case makes it resistant to abrasion, heat, water, cold, hydrocarbons, and acids
It has a standardized flat form format for convenient assembly
Its PBT case makes it resistant to abrasion, heat, water, cold, hydrocarbons, and acids
Related links
- Telemecanique Sensors Inductive Fixed Proximity Sensor
- Telemecanique Sensors Inductive Fixed Proximity Sensor, M12
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 48 V dc
