Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor
- RS Stock No.:
- 437-032
- Mfr. Part No.:
- XSZCK107
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$609.53
(exc. GST)
$670.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.53 |
*price indicative
- RS Stock No.:
- 437-032
- Mfr. Part No.:
- XSZCK107
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Connection Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Connection Type Threaded | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NC, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NO, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 132 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NO, 24 V dc
