Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 15 mm Detection, PNP NO, 24 V dc

Subtotal (1 unit)*

$85.05

(exc. GST)

$93.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.05

*price indicative

RS Stock No.:
436-470
Mfr. Part No.:
XS230BLPAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links