Telemecanique Sensors Inductive Fixed Proximity Sensor, M12
- RS Stock No.:
- 250-5801
- Mfr. Part No.:
- XS1N12PA349D
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$59.37
(exc. GST)
$65.31
(inc. GST)
- RS Stock No.:
- 250-5801
- Mfr. Part No.:
- XS1N12PA349D
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Inductive Sensor product is part of the XS range, an offer of inductive proximity sensors. This general purpose inductive proximity sensor in XS1 cylindrical M12 design. It is flush mountable and has frontal detection face.
Overload and short-circuit protection
Simplified use provided by using teach mode technology
Small size facilitates mounting in restricted area
Simplified use provided by using teach mode technology
Small size facilitates mounting in restricted area
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 7 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Proximity Sensor
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 48 V dc

