Telemecanique Sensors Inductive Fixed Proximity Sensor

Subtotal (1 unit)*

$93.27

(exc. GST)

$102.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.27

*price indicative

RS Stock No.:
250-5803
Distrelec Article No.:
303-04-333
Mfr. Part No.:
XS7E1A1PAM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Connection Type

M8

COO (Country of Origin):
ID
The Telemecanique Sensors Inductive Proximity sensor is used in detecting metal objects near it. It is used in wide range of situations. An electromagnetic field is created by the sensor around its face, when field is disturbed due to interference of a metal piece in it sensor switches on and switches off in absence of metal in the generated field.

Its frontal face allows it to detect metal objects up to 10mm
It has a standardized flat form format for convenient assembly
Its PBT case makes it resistant to abrasion, heat, water, cold, hydrocarbons, and acids

Related links