BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$142.76

(exc. GST)

$157.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.76

*price indicative

RS Stock No.:
238-8232
Mfr. Part No.:
BES03RE
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

83mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

300 Hz

Maximum Operating Temperature

+70°C

Series

BES

Maximum Switching Frequency

300Hz

Shielding

Unshielded

Switching Current

200 mA

COO (Country of Origin):
HU
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material brass, Nickel-free coated
Material sensing surface PBT
Switching frequency 300 Hz
Short-circuit protection
Polarity reversal protected

Related links