BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$278.05

(exc. GST)

$305.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.05

*price indicative

RS Stock No.:
124-3738
Mfr. Part No.:
BES M30MI1-PSC22B-S04G
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

73.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

200 Hz

Maximum Switching Frequency

200Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Switching Current

200 mA

BES M30 Inductive Sensors


BES 3 / 4 Wire M30 Inductive Sensor


Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links