BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$142.54

(exc. GST)

$156.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.54

*price indicative

RS Stock No.:
238-8186
Mfr. Part No.:
BES00AZ
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

83mm

Mounting Type

Non-Flush

Width

30mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

300Hz

Series

BES

Shielding

Unshielded

Switching Frequency

300 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
HU
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material brass, nickel-free coated
Material sensing surface PBT
Switching frequency 300Hz
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C

Related links