BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$218.16

(exc. GST)

$239.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.16

*price indicative

RS Stock No.:
250-5751
Mfr. Part No.:
BES01EA
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

83mm

IP Rating

IP68

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

100Hz

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

BES

COO (Country of Origin):
HU
The Balluff inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. It is available in wide range and offer right inductive sensor for every application. This technology is used worldwide with an optimum price/performance ratio and delivered in a short amount of time even in large quantities.

Operating range is 15 mm
Switching output is PNP normally open (NO)
Switching frequency is 100 Hz
Housing material is made up of brass, nickel-free coated
Connector type M12x1-Male, 4-pin
Operating voltage 10 to 30 VDC
Ambient temperature -25 to 70 °C
IP rating IP67

Related links