ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$148.26

(exc. GST)

$163.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.26

*price indicative

RS Stock No.:
189-331
Mfr. Part No.:
IIS268
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

30 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IIS

Switching Current

100 mA

Switching Frequency

2 KHz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor from ifm electronics offers unmatched reliability and precision for various industrial applications. Designed with advanced features, this sensor is capable of detecting metal objects with incredible sensitivity, making it ideal for factory automation and mobile machinery. Its robust construction ensures superior performance in challenging environments, while the comprehensive protection ratings guarantee resilience against dust and moisture ingress.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links