Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 500 mm Detection, NPN/PNP NC, 12 → 24 V
- RS Stock No.:
- 434-691
- Mfr. Part No.:
- XX318AU08EKAM12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$773.97
(exc. GST)
$851.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $773.97 |
*price indicative
- RS Stock No.:
- 434-691
- Mfr. Part No.:
- XX318AU08EKAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 500 mm | |
| Digital Switching Output Type | NPN/PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 500 mm | ||
Digital Switching Output Type NPN/PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- US
The Telemecanique Sensors Ultrasonic sensor is a cylindrical M18 sensor that operates on 12 to 24 V. It is designed for precise distance measurement in various industrial applications.
CE marking
Silicone front material
Silicone front material
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 12 → 24 V dc
