Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 764-0608
- Mfr. Part No.:
- XXV18B1PBL2
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$236.26
(exc. GST)
$259.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.26 |
*price indicative
- RS Stock No.:
- 764-0608
- Mfr. Part No.:
- XXV18B1PBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3 → 50 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Housing Material | Brass | |
| Maximum DC Voltage | 36V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 80Hz | |
| Switching Frequency | ≤80 Hz | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 3 → 50 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Housing Material Brass | ||
Maximum DC Voltage 36V | ||
Diameter 18 mm | ||
Minimum Operating Temperature 0°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 80Hz | ||
Switching Frequency ≤80 Hz | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +60°C | ||
Cylindrical Ultrasonic Sensors
The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.
24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 12 → 24 V
