Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-5349
- Distrelec Article No.:
- 301-37-048
- Mfr. Part No.:
- E2B-S08LS02-MC-B1
- Brand:
- Omron
Subtotal (1 unit)*
$64.51
(exc. GST)
$70.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 25 December 2025
- Plus 18 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.51 |
*price indicative
- RS Stock No.:
- 215-5349
- Distrelec Article No.:
- 301-37-048
- Mfr. Part No.:
- E2B-S08LS02-MC-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Series | E2B | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Series E2B | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Omron E2B Series Proximity Sensor, 2mm Detection Range, IP67 - E2B-S08LS02-MC-B1
This proximity sensor serves an important role in automation, designed for effective detection in industrial settings. The E2B series boasts a compact M8 threaded barrel with a detection range of 2mm, featuring a robust stainless steel housing capable of withstanding harsh conditions. It has an IP67 rating for dust and water resistance, providing durability in challenging environments.
Features & Benefits
• Compact M8 design fits in limited spaces
• High-frequency capability supports 1kHz switching
• Stainless steel body ensures longevity and corrosion resistance
• Shielded design reduces interference in noisy environments
• IP67 rating protects against dust and water ingress
• Digital switching output (PNP) allows flexible connectivity
• High-frequency capability supports 1kHz switching
• Stainless steel body ensures longevity and corrosion resistance
• Shielded design reduces interference in noisy environments
• IP67 rating protects against dust and water ingress
• Digital switching output (PNP) allows flexible connectivity
Applications
• Suitable for assembly line automation
• Ideal for use in packaging machinery
• Employed in robotics for accurate object detection
• Applicable in material handling systems
• Utilised for monitoring conveyor belts
• Ideal for use in packaging machinery
• Employed in robotics for accurate object detection
• Applicable in material handling systems
• Utilised for monitoring conveyor belts
Can it operate in extreme temperatures?
Yes, it functions between -25°C and +70°C.
Will it work reliably in wet conditions?
Yes, it has an IP67 rating for water resistance.
Is it easy to install in challenging environments?
Yes, the compact design facilitates installation in tight spaces.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
