Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$79.00

(exc. GST)

$86.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$79.00
3 +$75.85

*price indicative

RS Stock No.:
805-5099
Mfr. Part No.:
E2B-S08LS02-WP-B2 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

49mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.5kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Series

E2B

Switching Current

200 mA

Switching Frequency

1.5 kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Omron E2B Series Proximity Sensor, 2mm Detection Range, 2m Cable Length - E2B-S08LS02-WP-B2 5M


This inductive proximity sensor is designed for precise detection in automation applications. Constructed from durable stainless steel, it features a threaded barrel design suitable for flush mounting. The sensor operates efficiently within a detection range of 2mm, making it ideal for tight spaces.

Features & Benefits


• Offers a PNP output for versatile integration
• Rated IP67, ensuring protection against dust and water
• High-frequency operation at 1.5 kHz for rapid cycling
• Reverse polarity and short circuit protection enhance reliability
• Pre-cabled with a 2m length for easy installation

Applications


• Used in manufacturing for detecting metal objects
• Ideal for robotics and assembly line automation
• Utilised in packaging machines to ensure accurate placement
• Suitable for automotive where precise positioning is essential

What environmental conditions can be tolerated by this sensor?


The unit operates effectively in temperatures ranging from -25°C to +70°C, ensuring reliability under various operating conditions. It is also resistant to oil mist, which is beneficial in industrial environments.

How does the installation process of this sensor improve operational efficiency?


The pre-wired configuration simplifies installation, reducing setup time and operational downtime. This allows for quicker deployment in production lines, enhancing overall productivity.

What materials can this sensor reliably detect?


It is designed to detect ferrous metals effectively, although the sensing distance may decrease with non-ferrous materials, ensuring precise detection in metalworking scenarios.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links