Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-4957
- Mfr. Part No.:
- E2B-S08KN04-MC-B1
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$55.62
(exc. GST)
$61.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 129 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 26 December 2025
- Plus 28 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $55.62 |
| 3 + | $53.71 |
*price indicative
- RS Stock No.:
- 805-4957
- Mfr. Part No.:
- E2B-S08KN04-MC-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 44mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 6.6mm | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Series | E2B | |
| Standards Met | CE | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 44mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 6.6mm | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Series E2B | ||
Standards Met CE | ||
Maximum Switching Frequency 1kHz | ||
Omron Proximity Sensor, PNP Output, 4mm Sensing Distance - E2B-S08KN04-MC-B1
This proximity sensor features a detection range of 4mm and is housed in durable stainless steel, making it suitable for non-flush mounting in harsh environments. It operates with a supply voltage range of 12 to 24V DC and is rated IP67 for protection against dust and water ingress.
Features & Benefits
• PNP output type for easy integration with various devices
• Operates in temperatures from -25°C to +70°C
• 3-pin M8 connector for straightforward installation
• Operates in temperatures from -25°C to +70°C
• 3-pin M8 connector for straightforward installation
Applications
• Automated manufacturing lines
• Position detection in machinery
• Level detection in tanks and bins
• Object counting in conveyor systems
• Robotics for precise movement control
• Position detection in machinery
• Level detection in tanks and bins
• Object counting in conveyor systems
• Robotics for precise movement control
Can it operate in high humidity environments?
Yes, it is designed to function effectively within 35% to 95% humidity.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
