Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 805-5083
- Mfr. Part No.:
- E2B-S08LS02-WP-B1 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$73.18
(exc. GST)
$80.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 26 December 2025
- Plus 12 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $73.18 |
| 3 + | $71.38 |
*price indicative
- RS Stock No.:
- 805-5083
- Mfr. Part No.:
- E2B-S08LS02-WP-B1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Series | E2B | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 49mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Series E2B | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Switching Frequency 1.5 kHz | ||
Omron E2B Series Proximity Sensor, 2mm Detection Range, IP67 - E2B-S08LS02-WP-B1 2M
This proximity sensor is crucial for applications that require accurate detection without physical contact. Using inductive technology, it offers precise sensing capabilities, making it suitable for a range of industrial automation tasks. The robust stainless steel housing ensures durability in challenging environments while maintaining effectiveness across diverse applications.
Features & Benefits
• Compact M8 thread for straightforward installation and integration
• Inductive sensing technology enables non-contact detection
• IP67 rating provides resistance to dust and moisture
• PNP output ensures compatibility with various control systems
• Short circuit overload protection enhances operational safety
• Inductive sensing technology enables non-contact detection
• IP67 rating provides resistance to dust and moisture
• PNP output ensures compatibility with various control systems
• Short circuit overload protection enhances operational safety
Applications
• Used with conveyor systems for object detection
• Ideal for controlling automated machinery operations
• Utilised in robotics to detect product presence or absence
• Applied in packaging lines for accurate positioning
• Suitable for assembly lines needing precise measurements
• Ideal for controlling automated machinery operations
• Utilised in robotics to detect product presence or absence
• Applied in packaging lines for accurate positioning
• Suitable for assembly lines needing precise measurements
What is the optimal voltage range for this device?
It operates effectively within a supply voltage of 12 to 24V DC.
How does this device perform in extreme temperatures?
It functions reliably from -25 to +70°C, adapting to various conditions.
What type of output does it provide?
It features PNP output, compatible with many industrial control systems.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
