Baumer Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection 1-9 V, 15 → 30 V dc
- RS Stock No.:
- 210-0688
- Mfr. Part No.:
- IWRM 30U9501
- Brand:
- Baumer
Subtotal (1 unit)*
$870.91
(exc. GST)
$958.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $870.91 |
*price indicative
- RS Stock No.:
- 210-0688
- Mfr. Part No.:
- IWRM 30U9501
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Analogue Switching Output Type | 1-9 V | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +60°C | |
| Switching Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Analogue Switching Output Type 1-9 V | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +60°C | ||
Switching Current 20 mA | ||
- COO (Country of Origin):
- CH
The Baumer 30 mm inductive distance measuring sensor has sealed inductive detector which used flush-mount and it used voltage output by cable which length is 2 m and protected against reverse polarity and short circuit.
Operating temperature 0 to +60 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 2 → 5 mm Detection 1-9 V, 15 → 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 7 mm Detection 4-20 mA, 15 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
- Baumer Inductive Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
