Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 210-0687
- Mfr. Part No.:
- IWRM 12U9704/S14
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$415.56
(exc. GST)
$457.12
(inc. GST)
- RS Stock No.:
- 210-0687
- Mfr. Part No.:
- IWRM 12U9704/S14
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Switching Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Switching Current 20 mA | ||
- COO (Country of Origin):
- CH
The Baumer 12 mm inductive distance measuring sensor has sealed inductive detector which used quasi- flush-mount and it used voltage output by connector M12 which has 3 pin and protected against reverse polarity and short circuit.
Operating temperature -10 to +70 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 200 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 1-9 V, 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc

