Turck Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

$533.16

(exc. GST)

$586.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.16

*price indicative

RS Stock No.:
831-9905
Mfr. Part No.:
BI15-M30E-LIU-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Analogue Switching Output Type

0-10 V/0-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

77mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Chrome Plated Copper Zinc Alloy

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

20 mA

Maximum Switching Frequency

140Hz

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Frequency

140 Hz

Maximum Operating Temperature

+70°C

Series

BI 15

COO (Country of Origin):
DE

BI 15 Series


The BI 15 Series of inductive proximity sensors from Turck Banner.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links