Baumer Inductive Block Proximity Sensor, 2 mm Detection 0-10 V, 15 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-0686
Mfr. Part No.:
IWFM 08U9501
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Analogue Switching Output Type

0-10 V

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

16mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Depth

4.7mm

Maximum Operating Temperature

+60°C

Switching Current

10 mA

COO (Country of Origin):
CH
The Baumer 8 mm inductive distance measuring sensor has sealed inductive detector which used quasi- flush-mount and it used voltage output by cable which length is 2 m and protected against reverse polarity and short circuit.

Operating temperature 10 to +60 °C
Protection class IP 67

Related links