Baumer Ultrasonic Block Motion Sensor, 1 m Detection 0-10 V, 15 → 30 V dc

Subtotal (1 unit)*

$1,491.28

(exc. GST)

$1,640.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,491.28

*price indicative

RS Stock No.:
210-0755
Mfr. Part No.:
UNDK 30U9103/S14
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

65mm

IP Rating

IP67

Maximum DC Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Depth

31mm

COO (Country of Origin):
CH
The Baumer ultrasonic distance measuring sensor has 100 to 1000 mm scanning range and analogue output with using potentiometer. It has rectangular type which has connector M12 which has 3 pin and also protected against short circuit and reverse polarity.

Operating temperature -10 to +60 °C
Protection class IP 67

Related links