Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M32, 20 mm Detection, Relay NO+NC, 230 V ac
- RS Stock No.:
- 209-8585
- Mfr. Part No.:
- CB32CLN20RVAX5M
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$548.38
(exc. GST)
$603.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.38 |
*price indicative
- RS Stock No.:
- 209-8585
- Mfr. Part No.:
- CB32CLN20RVAX5M
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M32 | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 230 V ac | |
| Length | 98.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 255V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M32 | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 230 V ac | ||
Length 98.5mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 255V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi proximity capacitive sensor is ATEX approved sensor in thermoplastic polyester for mounting in PG 36 screw gland. The relay output ensures that the load can be driven directly. It is classified as equipment for use in atmospheres with continuous presence of explosive dust with an ignition temperature above 85°C.
Capacitive level sensor for solid, fluid or granulated substances
Adjustable sensing distance: 4-20 mm
Cable length is 5m
With OFF delay
Protection: Transients and reverse polarity
5 years of warranty
Adjustable sensing distance: 4-20 mm
Cable length is 5m
With OFF delay
Protection: Transients and reverse polarity
5 years of warranty
Diameter 32mm
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 230 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc,
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
