Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, Relay NO+NC, 24 → 230 V ac/dc,
- RS Stock No.:
- 278-0108
- Mfr. Part No.:
- CA30CLN12MT
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$300.66
(exc. GST)
$330.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.66 |
*price indicative
- RS Stock No.:
- 278-0108
- Mfr. Part No.:
- CA30CLN12MT
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 230 V ac/dc | |
| Length | 97.6mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 255V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 1Hz | |
| Series | CA30CLN | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 1 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 230 V ac/dc | ||
Length 97.6mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 255V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 1Hz | ||
Series CA30CLN | ||
Maximum Operating Temperature +70°C | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 1 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor has M30 thermoplastic polyester housing for mounting with 2 nuts. It is available with adjustable sensing distance and with or without built in time delay. The relay output ensures that the load can be driven directly. This sensor is an excellent for use in the agricultural sector.
SPDT relay output
Time delay on operate or release
Time delay options up to 10 minutes
4 to 12 mm adjustable sensing distance
Time delay on operate or release
Time delay options up to 10 minutes
4 to 12 mm adjustable sensing distance
Related links
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 4 → 12 mm Detection 24 → 230 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 230 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
