Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

Subtotal (1 unit)*

$430.73

(exc. GST)

$473.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.73

*price indicative

RS Stock No.:
209-8575
Mfr. Part No.:
CA30EAN25BPA2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

Length

61mm

IP Rating

IP67, IP68, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-30°C

Maximum Switching Frequency

50Hz

Shielding

Unshielded

Switching Frequency

50 Hz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+85°C

COO (Country of Origin):
LT
The Carlo Gavazzi capacitive proximity sensors combine the benefits of the IO-Link standard which opens up the access to detailed information, advanced functionality and flexibility. The IO-link system provides significant advantages including enhanced data availability and workability, remote configuration and automatic parameter settings, advanced diagnostics, simplified installation and easy sensor replacement.

Non-flush connection
Available as cable version
Sensing distance: 25mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting

Related links