SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$91.83

(exc. GST)

$101.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.83

*price indicative

RS Stock No.:
209-3428
Mfr. Part No.:
IME08-2N5PSZW5K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Switching Current

200 mA

Shielding

Unshielded

Standards Met

CE

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

4kHz

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2.5mm Detection Range, 5m Cable Length - IME08-2N5PSZW5K


This inductive proximity sensor is designed for precise detection in industrial applications. Featuring a compact threaded barrel with an M8 thread size, it delivers a detection range of 2.5mm. Manufactured with a robust brass housing and nickel-plated finish, this sensor ensures durability and resistance to harsh environments, adhering to the IP67 rating for maximum protection against dust and moisture.

Features & Benefits


• Offers reliable non-flush mounting for versatile installation options
• Delivers a digital PNP output for seamless integration with control systems
• Equipped with a 5m cable for flexible connection possibilities
• Provides comprehensive reverse polarity and short circuit protection
• Operates effectively within a supply voltage range of 10 to 30V DC
• Ensures high switching frequency up to 4kHz for efficient performance

Applications


• Used in assembly line automation for position detection
• Suitable for packaging machines requiring precise object sensing
• Effective in robotics for accurate proximity sensing
• Utilised in conveyor systems to monitor product movement

What is the significance of the IP67 rating for this component?


The IP67 rating indicates that the sensor is completely protected against dust ingress and can withstand immersion in water up to 1metre for 30minutes, making it ideal for challenging industrial environments.

How does the 2.5mm detection range impact its usability?


A 2.5mm detection range provides precise sensing capabilities, ideal for applications requiring exact proximity measurements without false triggers, enhancing operational efficiency.

What kind of materials can this sensor reliably detect?


This sensor is designed to detect metallic objects due to its inductive sensing technology, making it suitable for many applications in industrial settings where metal detection is crucial.

Can this sensor operate effectively in extreme temperatures?


Yes, it operates within a temperature range of -25°C to +75°C, allowing it to function reliably in a variety of environmental conditions.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links