SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3420
- Distrelec Article No.:
- 303-73-960
- Mfr. Part No.:
- IME08-1B5PSZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$74.26
(exc. GST)
$81.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.26 |
*price indicative
- RS Stock No.:
- 209-3420
- Distrelec Article No.:
- 303-73-960
- Mfr. Part No.:
- IME08-1B5PSZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Standards Met CE | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 2m Cable Length - IME08-1B5PSZW2S
This proximity sensor is an inductive sensing device designed for robust applications within the automation and electronics sectors. Featuring a threaded barrel design with an M8 thread size, it ensures ease of installation in various environments. With a detection range of 1.5mm, this sensor is equipped with a 2m pre-cabled connection for seamless integration. It operates effectively under a supply voltage range of 10 to 30V DC and is protected against dirt and moisture with an IP67 rating, making it suitable for demanding conditions.
Features & Benefits
• Utilises inductive technology for non-contact detection
• PNP output allows for compatibility with a range of systems
• Designed for flush mount installation, optimising space usage
• Nickel-plated brass housing ensures durability and corrosion resistance
• Offers reverse polarity and short circuit protection for enhanced reliability
• Capable of switching frequencies up to 4 kHz for high responsiveness
• PNP output allows for compatibility with a range of systems
• Designed for flush mount installation, optimising space usage
• Nickel-plated brass housing ensures durability and corrosion resistance
• Offers reverse polarity and short circuit protection for enhanced reliability
• Capable of switching frequencies up to 4 kHz for high responsiveness
Applications
• Suitable for detecting metallic objects in industrial automation
• Ideal for machine tool for object counting
• Used in assembly lines where precision detection is critical
• Effective for monitoring positions in conveyor systems
• Ideal for machine tool for object counting
• Used in assembly lines where precision detection is critical
• Effective for monitoring positions in conveyor systems
What are the thermal limits for operation?
The sensor can function in temperatures ranging from -25°C to +75°C, ensuring reliability in varied environments.
How does the output configuration aid integration?
The PNP output configuration allows easy integration with various control systems, enabling straightforward operation within automation setups.
What advantages does the IP67 rating provide?
An IP67 rating ensures the sensor is dust-tight and can withstand temporary immersion in water, making it highly suitable for harsh industrial settings.
What safety features are incorporated within the sensor?
It comes with reverse polarity and short circuit protection, reducing the risk of damage during installation or operation.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
