SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$82.34

(exc. GST)

$90.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.34

*price indicative

RS Stock No.:
209-3409
Mfr. Part No.:
IME08-1B5NSZW2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Maximum Switching Frequency

4kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5NSZW2S


This proximity sensor is an inductive model designed for precise detection in automation and control applications. With a compact M8 threaded barrel body measuring 52mm in length and 8mm in diameter, it is suitable for flush mounting. The sensor operates within a supply voltage range of 10 to 30V DC, making it versatile for various industrial environments.

Features & Benefits


• Inductive technology ensures reliable non-contact object detection.
• NPN output configuration facilitates easy integration into control systems.
• IP67 rating provides excellent protection against dust and moisture.
• Brass, nickel-plated housing enhances durability and resistance to corrosion.
• Reverse polarity and short circuit protection ensure enhanced safety.
• 2m pre-cabled connection simplifies installation and setup.

Applications


• Utilised in automated machinery for precise positioning.
• Applied in assembly lines for object detection to optimise workflow.
• Incorporated within packaging equipment to monitor product presence.
• Utilised in robotics for maintaining safety zones and object avoidance.

How does the operating temperature range affect performance in different environments?


The sensor can function effectively in temperatures as low as -25°C and up to +75°C, ensuring reliable operation in harsh industrial settings and varying climates.

What is the significance of the shielding feature in this proximity sensor?


Shielding minimises interference from surrounding electromagnetic fields, enhancing the sensor's accuracy and reducing false readings in electrically noisy environments.

How does the detection range of this sensor contribute to its applications?


With a detection range of 1.5mm, it is ideal for close-proximity applications where precise sensing is required without contact with the object, aiding in delicate manufacturing processes.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links