SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$75.23

(exc. GST)

$82.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.23

*price indicative

RS Stock No.:
209-3397
Distrelec Article No.:
137-58-141
Mfr. Part No.:
IME08-04NPSZT0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Unshielded

Switching Current

200 mA

Standards Met

CE

Series

IME

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, 10 to 30V DC Supply Voltage - IME08-04NPSZT0S


This proximity sensor is an inductive sensor designed for precise detection within a 4mm detection range. Featuring a threaded barrel design, this M8 sensor measures 50mm in length and 8mm in diameter, making it suitable for various applications in automation and electronics. The unit operates on a supply voltage of 10 to 30V DC, ensuring compatibility with a wide range of systems. With an IP67 rating, it is well-suited for challenging environments.

Features & Benefits


• Inductive technology provides reliable non-contact detection
• Threaded barrel design enables simple installation in tight spaces
• PNP output function allows for straightforward integration with control systems
• Robust IP67 rating protects against dust and moisture ingress
• Wide operating temperature range ensures functionality in diverse conditions
• Reverse polarity protection enhances durability and prevents damage

Applications


• Used with automation equipment for precise position detection
• Applied in manufacturing processes requiring non-contact sensing
• Utilised in robotic systems for accurate object detection
• Ideal for monitoring the presence of metallic objects in machinery

What type of connection does this sensor use?


The proximity sensor features an M8 connection type, ensuring a secure and efficient link to your control systems.

How does this sensor perform in extreme temperatures?


It operates effectively within a temperature range from -25 °C to +75 °C, making it suitable for various industrial environments.

What makes it suitable for harsh environments?


The robust brass, nickel-plated housing and IP67 rating provide excellent protection against dust, moisture, and mechanical stress.

Can this sensor handle short-circuit conditions?


Yes, it includes short circuit overload protection, enhancing its reliability and lifespan in demanding applications.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links