SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3396
- Distrelec Article No.:
- 137-58-142
- Mfr. Part No.:
- IME08-04NPSZT0K
- Brand:
- SICK
Subtotal (1 unit)*
$76.73
(exc. GST)
$84.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.73 |
*price indicative
- RS Stock No.:
- 209-3396
- Distrelec Article No.:
- 137-58-142
- Mfr. Part No.:
- IME08-04NPSZT0K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Shielding Unshielded | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NPSZT0K
This proximity sensor is an inductive device designed for reliable detection in industrial applications. Featuring an M8 threaded configuration with a detection range of 4mm, this sensor operates effectively within a temperature range of -25 °C to +75 °C. With a supply voltage of 10 to 30V DC and an IP67 rating, it ensures durability and robustness in varied environments.
Features & Benefits
• Inductive technology provides reliable object detection without contact
• PNP output configuration supports easy integration with control systems
• IP67 rating ensures protection against dust and moisture
• Non-flush mounting facilitates versatile installation options
• Brass housing enhances strength and resistance to environmental factors
• Reverse polarity and short circuit overload protection for enhanced safety
• PNP output configuration supports easy integration with control systems
• IP67 rating ensures protection against dust and moisture
• Non-flush mounting facilitates versatile installation options
• Brass housing enhances strength and resistance to environmental factors
• Reverse polarity and short circuit overload protection for enhanced safety
Applications
• Utilised in automation systems to detect metal objects
• Suitable for packaging machines requiring precise sensing
• Effective in robotics for operational safety and efficiency
• Ideal for conveyor systems needing reliable position feedback
• Used in manufacturing processes to maintain quality control measures
• Suitable for packaging machines requiring precise sensing
• Effective in robotics for operational safety and efficiency
• Ideal for conveyor systems needing reliable position feedback
• Used in manufacturing processes to maintain quality control measures
What environmental conditions can this sensor withstand?
It operates effectively between -25 °C and +75 °C, making it suitable for various harsh conditions.
How does the output function help in system integration?
The PNP output allows for seamless connection to control circuits, facilitating straightforward integration with existing systems.
What advantages does the IP67 rating provide in operational settings?
The IP67 designation ensures protection against dust ingress and immersion in water, enhancing reliability in demanding environments.
Can this sensor be mounted in any position?
Yes, its non-flush mounting capability allows for flexible positioning in different installations, according to specific operational needs.
How does the brass housing contribute to the sensor's performance?
The brass, nickel-plated material ensures durability and longevity, enabling the sensor to withstand environmental challenges without compromising performance.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
