SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3394
- Mfr. Part No.:
- IME08-04NPOZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$75.94
(exc. GST)
$83.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.94 |
*price indicative
- RS Stock No.:
- 209-3394
- Mfr. Part No.:
- IME08-04NPOZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04NPOZW2S
This inductive proximity sensor is designed for precise detection in various applications within the automation and mechanical sectors. The sensor features a compact M8 threaded barrel measuring 52mm in length and 8mm in diameter, ensuring ease of integration into existing systems. With a detection range of 4mm, it delivers reliable performance even under demanding conditions, making it an essential component for any automation setup.
Features & Benefits
• Operates within a robust supply voltage range of 10 to 30V DC
• Provides a PNP output configuration for versatile signalling
• Maintains IP67 rating, ensuring resistance to dust and moisture
• Equipped with reverse polarity and short circuit overload protection
• Facilitates 4 kHz switching frequency for responsive performance
• Constructed with a brass, nickel-plated body for enhanced durability
• Provides a PNP output configuration for versatile signalling
• Maintains IP67 rating, ensuring resistance to dust and moisture
• Equipped with reverse polarity and short circuit overload protection
• Facilitates 4 kHz switching frequency for responsive performance
• Constructed with a brass, nickel-plated body for enhanced durability
Applications
• Ideal for automated assembly lines requiring accurate positioning
• Utilised in packaging machinery for object detection
• Effective in robotics to sense proximity for safety features
• Suitable for use in conveyor systems to prevent material jams
• Utilised in packaging machinery for object detection
• Effective in robotics to sense proximity for safety features
• Suitable for use in conveyor systems to prevent material jams
What is the significance of the IP67 rating in this sensor?
The IP67 rating indicates that the sensor is completely protected from dust ingress and can withstand immersion in water up to 1metre for a limited time. This makes it suitable for use in outdoor or industrial environments where moisture and contaminants are a concern.
How does the sensor's switching frequency affect its performance?
A switching frequency of 4 kHz allows for rapid response times, enabling the sensor to detect and signal the presence of objects quickly, which is essential for high-speed applications.
Can this sensor handle varying operating temperatures?
Yes, it operates effectively in a temperature range from -25 °C to +75 °C, making it versatile for use in diverse conditions without compromising performance.
What type of connection does this sensor use?
The sensor is supplied as a pre-cabled unit, simplifying installation and reducing setup time compared to those requiring separate wiring.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
