SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3393
- Mfr. Part No.:
- IME08-04NPOZW2K
- Brand:
- SICK
Subtotal (1 unit)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.39 |
*price indicative
- RS Stock No.:
- 209-3393
- Mfr. Part No.:
- IME08-04NPOZW2K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04NPOZW2K
This proximity sensor is ideal for a wide range of applications within automation and industrial environments. With a compact design featuring a threaded barrel style, it measures 43mm in length and 8mm in diameter. The device operates using inductive technology, providing reliable detection over a range of 4mm. This particular model also features a pre-cabled connection, making installation straightforward, while its IP67 rating ensures protection against dust and water ingress.
Features & Benefits
• Designed with a non-flush mounting style for versatile installations
• Operates within a supply voltage range of 10 to 30V DC
• Built from brass and nickel-plated materials for durability
• Features a digital switching output type, providing reliable PNP outputs
• Capable of withstanding both high and low temperatures from -25 °C to +75 °C
• Equipped with short circuit overload protection for enhanced safety
• Operates within a supply voltage range of 10 to 30V DC
• Built from brass and nickel-plated materials for durability
• Features a digital switching output type, providing reliable PNP outputs
• Capable of withstanding both high and low temperatures from -25 °C to +75 °C
• Equipped with short circuit overload protection for enhanced safety
Applications
• Suitable for detecting metal objects in manufacturing processes
• Often used in automated production lines for position sensing
• Ideal for machine safety where contactless operation is critical
• Utilised in assembly line robotics for precise object detection
• Effective in equipment where space constraints require compact sensors
• Often used in automated production lines for position sensing
• Ideal for machine safety where contactless operation is critical
• Utilised in assembly line robotics for precise object detection
• Effective in equipment where space constraints require compact sensors
What is the maximum current rating for operation?
The maximum switching current for operation is 200mA, allowing it to handle substantial loads effectively.
How does this sensor ensure protection from environmental factors?
With an IP67 rating, the sensor is designed to be dust-tight and can withstand immersion in water up to a certain depth, ensuring reliable operation in harsh environments.
What kind of output can I expect from this sensor?
It provides a normally closed (NC) output function, ensuring that it can integrate seamlessly with various control systems in industrial setups.
Can this sensor handle reverse polarity situations?
Yes, it includes reverse polarity protection, which safeguards the device during incorrect wiring conditions, enhancing its longevity and reliability.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
