SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$86.35

(exc. GST)

$94.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.35

*price indicative

RS Stock No.:
209-3354
Mfr. Part No.:
IME08-02BNOZW5S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Series

IME

Shielding

Shielded

Maximum Switching Frequency

4kHz

Maximum Operating Temperature

+75°C

Short Circuit Overload Protection

Yes

Standards Met

CE

Switching Current

200 mA

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 2mm Detection Range, 5m Cable Length - IME08-02BNOZW5S


This inductive proximity sensor is engineered for precision in automation and control tasks. With a robust brass housing, it features an M8 threaded barrel style and offers a detection range of 2mm. The sensor operates with an NPN output function and is suitable for applications requiring reliable switching at various supply voltages between 10V and 30V DC. Its compact dimensions, measuring 52mm in length and 8mm in diameter, make it ideal for flush mounting in tight spaces while ensuring durability with an IP67 rating, providing protection against dust and water ingress.

Features & Benefits


• Inductive technology ensures non-contact detection of metal objects
• NC output design enhances reliability in safety-critical applications
• NPN output provides easy integration with various control systems
• IP67 rating guarantees protection against harsh environmental conditions
• Compact M8 size allows for flexible installation options
• Shielded design reduces interference from surrounding equipment

Applications


• Used for proximity detection in automated machinery
• Suitable in conveyor systems for object positioning
• Ideal for packaging equipment to monitor product flow
• Effective in robotics for part detection and orientation
• Utilised in automotive manufacturing for precise assembly processes

What is the maximum switching frequency of this device?


The maximum switching frequency of this sensor is 4kHz, making it suitable for fast-paced applications where quick response times are essential.

How does the IP67 rating benefit usage in industrial environments?


The IP67 rating signifies that the sensor is well-protected against dust and can withstand immersion in water up to 1metre for 30minutes, ensuring reliable operation in challenging conditions.

Can this sensor handle fluctuations in supply voltage?


Yes, it can operate efficiently within a voltage range of 10V to 30V DC, accommodating varying supply conditions typically found in industrial applications.

What environmental conditions can this sensor withstand?


This device can function effectively within a temperature range of -25°C to +75°C, making it suitable for extreme temperature variations encountered in many industrial settings.

How does reverse polarity protection enhance safety?


The reverse polarity protection feature safeguards the sensor by preventing damage if the power supply connections are accidentally reversed, ensuring long-term reliability.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links