SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3373
- Mfr. Part No.:
- IME08-03BPOZT0K
- Brand:
- SICK
Subtotal (1 unit)*
$145.93
(exc. GST)
$160.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.93 |
*price indicative
- RS Stock No.:
- 209-3373
- Mfr. Part No.:
- IME08-03BPOZT0K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Quasi-Shielded | |
| Standards Met | CE | |
| Switching Frequency | 1 kHz | |
| Series | IME | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Quasi-Shielded | ||
Standards Met CE | ||
Switching Frequency 1 kHz | ||
Series IME | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, 200mA Switching Current - IME08-03BPOZT0K
This proximity sensor is a precision-engineered inductive device designed for non-contact detection within automation systems. With a cylindrical threaded barrel style, it features robust brass housing finished with nickel plating for durability. Measuring 41mm in length and 8mm in diameter, this M8 proximity sensor can operate within a supply voltage range of 10 to 30V DC, making it versatile for various industrial applications.
Features & Benefits
• Designed with an IP67 rating to ensure protection against dust and water
• Non-contact sensing technology enhances operational safety
• PNP output configuration allows for compatibility with diverse networks
• Robust construction with brass housing increases product lifespan
• Reverse polarity protection prevents damage from incorrect connections
• High-frequency capability ensures precise switching up to 1 kHz
• Non-contact sensing technology enhances operational safety
• PNP output configuration allows for compatibility with diverse networks
• Robust construction with brass housing increases product lifespan
• Reverse polarity protection prevents damage from incorrect connections
• High-frequency capability ensures precise switching up to 1 kHz
Applications
• Used in packaging machinery for precise detection
• Suitable for automotive assembly lines needing reliable feedback
• Integrated into conveyor systems for accurate positioning
• Effective in robotic for object detection
• Suitable for automotive assembly lines needing reliable feedback
• Integrated into conveyor systems for accurate positioning
• Effective in robotic for object detection
What is the detection range for this sensor, and how does it impact performance?
The detection range is 3mm, allowing for reliable sensing in close-proximity applications. This feature ensures essential compliance in automated processes where accurate positioning is crucial.
How does the IP67 rating benefit the usage in industrial environments?
The IP67 rating ensures full protection against dust ingress and water submersion up to 1metre, allowing the sensor to function reliably in harsh conditions, including wet or dusty surroundings.
What measures are in place to handle electrical faults during operation?
The sensor includes reverse polarity protection and short circuit overload protection, safeguarding it from potential damage caused by incorrect wiring or operational faults, thereby increasing reliability.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
