SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6383
- Mfr. Part No.:
- IME08-03BPSZW2S
- Brand:
- SICK
Bulk discount available
Subtotal (1 unit)*
$157.80
(exc. GST)
$173.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $157.80 |
| 5 + | $153.39 |
*price indicative
- RS Stock No.:
- 184-6383
- Mfr. Part No.:
- IME08-03BPSZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE Certified, cULus Listed | |
| Series | IME | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE Certified, cULus Listed | ||
Series IME | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, 200mA Switching Current - IME08-03BPSZW2S
This proximity sensor is an inductive device designed for precise detection within a 3mm range. It features an M8 threaded housing made from brass, ensuring durability and reliability in various industrial environments. With a length of 52mm and a diameter of 8mm, this sensor is engineered for quasi-flush mounting, making it suitable for limited spaces. Equipped with PNP output, it operates efficiently under a supply voltage of 10 to 30V DC. Its IP67 rating confirms resistance to dust and moisture, facilitating effective use even in harsh conditions.
Features & Benefits
• Suitable for various applications requiring precise detection
• PNP output type for straightforward integration with systems
• Brass nickel-plated housing enhances corrosion resistance
• Shielded design improves signal reliability in noisy environments
• Short circuit overload and reverse polarity protections ensure safety
• Versatile 2m cable length accommodates diverse installation needs
• PNP output type for straightforward integration with systems
• Brass nickel-plated housing enhances corrosion resistance
• Shielded design improves signal reliability in noisy environments
• Short circuit overload and reverse polarity protections ensure safety
• Versatile 2m cable length accommodates diverse installation needs
Applications
• Used in automated machinery for proximity detection
• Ideal for robotic systems requiring dependable sensing
• Utilised in conveyors for object presence verification
• Effective in assembly lines for accurate part monitoring
• Ideal for robotic systems requiring dependable sensing
• Utilised in conveyors for object presence verification
• Effective in assembly lines for accurate part monitoring
What operating conditions can be accommodated by this sensor?
This device functions effectively within a temperature range of -25°C to +75°C, making it suitable for various environments.
How does the IP67 rating benefit the sensor's performance?
The IP67 rating guarantees protection against dust ingress and water immersion, allowing reliable operation in wet or contaminated settings.
What protection features are included to ensure operational safety?
The sensor is equipped with reverse polarity protection and short circuit overload protection, safeguarding it from electrical damage during use.
What kind of switching frequency is supported?
The sensor supports a maximum switching frequency of 1 kHz, allowing quick response times in detection applications.
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
