SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 10 → 30 V dc

Subtotal (1 unit)*

$86.47

(exc. GST)

$95.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.47

*price indicative

RS Stock No.:
209-3349
Mfr. Part No.:
IME08-02BDSZY2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4kHz

Switching Current

100 mA

Series

IME

Standards Met

CE

Reverse Polarity Protection

Yes

Shielding

Shielded

Switching Frequency

4 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

COO (Country of Origin):
MY

SICK IME Series Proximity Sensor, 2mm Detection Range, 8mm Thread size - IME08-02BDSZY2S


This proximity sensor is a highly efficient inductive model designed for a range of industrial applications. With a compact M8 threaded barrel design measuring 52mm in length and 8mm in diameter, it features a detection range of 2mm. The sensor operates within a supply voltage of 10 to 30V DC and comes pre-cabled with a 2m length for ease of installation. With an IP67 rating, it is ideal for use in demanding environments.

Features & Benefits


• Inductive technology ensures non-contact object detection
• Compact flush mounting design allows for space-saving installation
• 2-wire configuration simplifies wiring and reduces installation time
• Robust brass, nickel-plated housing provides durability in harsh conditions
• Shielded design prevents interference from external electromagnetic fields
• Reverse polarity and short circuit overload protections enhance safety

Applications


• Used for automated assembly line processes
• Ideal for position detection in packaging machinery
• Implemented in material handling systems to ensure precision
• Utilised in factory automation for equipment safety controls
• Effective in robotics for accurate object detection and response

What is the operating temperature range for this sensor?


The sensor operates effectively between -25 °C and +75 °C, ensuring functionality in various temperature conditions commonly encountered in industrial settings.

How does the flush mounting capability benefit installation?


Flush mounting allows the sensor to be integrated seamlessly into equipment, saving space and providing easy access for maintenance while preventing interference with other components.

What types of wiring are recommended for optimal performance?


Using standardised 2-wire cabling is recommended to maintain the efficiency of the sensor, ensuring stable performance within the specified voltage range.

Can this sensor be used in outdoor environments?


While designed for robust performance, ensure that it is installed in locations that provide adequate protection against extreme weather conditions, despite its IP67 rating.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links