Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, 2-Wire NO, 24 → 210 V dc,

Subtotal (1 unit)*

$415.69

(exc. GST)

$457.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 22 December 2025
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.69

*price indicative

RS Stock No.:
195-1813
Mfr. Part No.:
XS1M08MA230L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

210V

Minimum Operating Temperature

-25°C

Depth

8mm

Maximum AC Voltage

240V

Switching Frequency

25 Hz

Maximum Operating Temperature

+80°C

Switching Current

100 mA

Maximum Switching Frequency

25Hz

Shielding

Shielded

Standards Met

CCC, CE, CSA, UL

Series

General Purpose

COO (Country of Origin):
FR
Inductive Sensor XS1 M8 - L50MM - STAINLESS - SN1MM - 24..240VAC/DC - CABLE 10M

Related links