Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 24 → 210 V dc,
- RS Stock No.:
- 221-2949
- Mfr. Part No.:
- XS2M12MB250
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2949
- Mfr. Part No.:
- XS2M12MB250
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 210 V dc, 24 → 240 V ac | |
| Length | 55mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 210V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Switching Frequency | 4 kHz, 25 Hz | |
| Maximum Switching Frequency | 4 kHz, 25Hz | |
| Switching Current | 200 mA | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 210 V dc, 24 → 240 V ac | ||
Length 55mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 210V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
Switching Frequency 4 kHz, 25 Hz | ||
Maximum Switching Frequency 4 kHz, 25Hz | ||
Switching Current 200 mA | ||
Depth 17mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 210 V,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
