Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 210 V dc,
- RS Stock No.:
- 182-966
- Distrelec Article No.:
- 303-04-165
- Mfr. Part No.:
- XS1M18MA250
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$294.29
(exc. GST)
$323.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 39 left, ready to ship from another location
- Plus 1 left, shipping from 23 December 2025
- Plus 2 left, shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.29 |
*price indicative
- RS Stock No.:
- 182-966
- Distrelec Article No.:
- 303-04-165
- Mfr. Part No.:
- XS1M18MA250
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 210 V dc, 24 → 240 V ac | |
| IP Rating | IP68 | |
| Length | 55mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 (dc) mA, 300 (ac) mA | |
| Switching Frequency | 2 kHz | |
| Series | General Purpose | |
| Depth | 24mm | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum AC Voltage | 264V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 210 V dc, 24 → 240 V ac | ||
IP Rating IP68 | ||
Length 55mm | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 (dc) mA, 300 (ac) mA | ||
Switching Frequency 2 kHz | ||
Series General Purpose | ||
Depth 24mm | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum AC Voltage 264V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS1M18MA250 Telemecanique Inductive Proximity Sensor.
- OsiSense XS1.
- General purpose
- Cylindrical M18.
- 60 mm.
- Fixed body.
- Nickel Plated Brass.
- Flush mountable.
- Front material PPS.
- Discrete signal.
- 2-Wire.
- 5 mm nominal sensing distance.
- 1 NO.
- Output circuit AC/DC.
- Electrical connection – Cable 2 m.
- Threaded length 51 mm.
- Length 60 mm.
- Weight 0.12 kg.
- LED – 1 Yellow output state.
- LED – 1 Green supply on.
Protection.
- IP 68 Double insulation to IEC 60529.
Marking.
- CE
Certification.
- CSA, UL, CCC.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 210 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 58 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 →
