Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 24 → 210 V

Subtotal (1 unit)*

$325.85

(exc. GST)

$358.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.85

*price indicative

RS Stock No.:
195-1828
Distrelec Article No.:
303-04-215
Mfr. Part No.:
XS2M30MA250K
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

24 → 210 V dc, 24 → 240 V ac

IP Rating

IP67

Length

74.25mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

210V

Minimum Operating Temperature

-25°C

Switching Current

200 mA, 300 mA

Standards Met

CCC, CE, CSA, UL

Short Circuit Overload Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

251kHz

Shielding

Unshielded

Maximum AC Voltage

240V

COO (Country of Origin):
FR
Inductive Sensor XS2 M30 - L75MM - BRASS - SN15MM - 24..240VAC/DC - 1/2"

Related links